Part Details for ADXL344ACCZ-RL7 by Analog Devices Inc
Results Overview of ADXL344ACCZ-RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXL344ACCZ-RL7 Information
ADXL344ACCZ-RL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADXL344ACCZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4572
|
Newark | Mems Accelerometer, X/Y/Z, Digital, Lga, Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G, Se... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 945 |
|
$2.3200 / $3.3900 | Buy Now |
DISTI #
505-ADXL344ACCZ-RL7CT-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 16LGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5787 In Stock |
|
$2.1072 / $3.3900 | Buy Now |
DISTI #
584-ADXL344ACCZ-R7
|
Mouser Electronics | Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer RoHS: Compliant | 9395 |
|
$2.1700 / $3.3300 | Buy Now |
DISTI #
V72:2272_06224530
|
Arrow Electronics | Accelerometer Triple ±2g/±4g/±8g/±16g 2.6V 16-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2432 Container: Cut Strips | Americas - 200 |
|
$2.0970 / $2.9940 | Buy Now |
|
Analog Devices Inc | 3 Axis, Digital Accelerometer Min Qty: 1 Package Multiple: 1500 | 1158 |
|
$1.4000 / $3.3900 | Buy Now |
DISTI #
84386229
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 2.6V 16-Pin LGA T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2432 | Americas - 200 |
|
$2.0970 / $2.9940 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2377 |
|
RFQ | |
|
Win Source Electronics | ACCEL 2-16G I2C/SPI 16LGA / Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x... more | 1405 |
|
$3.1722 / $4.7584 | Buy Now |
Part Details for ADXL344ACCZ-RL7
ADXL344ACCZ-RL7 CAD Models
ADXL344ACCZ-RL7 Part Data Attributes
|
ADXL344ACCZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL344ACCZ-RL7
Analog Devices Inc
3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CC-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
ADXL344ACCZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADXL344ACCZ-RL7 involves keeping the accelerometer away from high-current carrying traces, using a solid ground plane, and minimizing the length of the traces connected to the accelerometer's pins. A 4-layer PCB with a dedicated ground plane is recommended.
-
The ADXL344ACCZ-RL7 does not require calibration. It is a self-contained accelerometer that provides a calibrated output. However, if you need to adjust the sensitivity or offset, you can use the built-in self-test feature or apply an external calibration signal.
-
The ADXL344ACCZ-RL7 has a maximum acceleration range of ±16g. However, it can measure accelerations up to ±32g with reduced accuracy.
-
The ADXL344ACCZ-RL7 is rated for operation from -40°C to 85°C. However, it can be used in high-temperature applications up to 125°C with reduced accuracy and reliability. Consult the datasheet for more information.
-
The ADXL344ACCZ-RL7 has an analog output that can be connected to an analog-to-digital converter (ADC) in a microcontroller. The output voltage range is 0.5 V to 4.5 V, and the output impedance is 32 kΩ. You can use a voltage divider or an op-amp to condition the signal if necessary.