-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, Low Power, 3-Axis ±3 g Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6142
|
Newark | Mems Accelerometer, X/Y/Z, Analogue, Sensing Range - Accelerometer:± 3.6G, Sensing Axis:X, Y, Z, Sensor Case/Package:Lfcsp, No. Of Pins:16Pins, Sensitivity Typ:300Mv/G, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices ADXL335BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 313 |
|
$5.3200 / $8.2300 | Buy Now |
DISTI #
505-ADXL335BCPZ-ND
|
DigiKey | ACCELEROMETER 3G ANALOG 16LFCSP Min Qty: 1 Lead time: 39 Weeks Container: Tray |
608 In Stock |
|
$4.3082 / $8.7600 | Buy Now |
DISTI #
584-ADXL335BCPZ
|
Mouser Electronics | Accelerometers Small, Low Power, 3-Axis 3 g Accelerometer RoHS: Compliant | 490 |
|
$4.6800 / $8.2300 | Buy Now |
DISTI #
A01:0375_00006113
|
Arrow Electronics | Accelerometer Triple ±3g 2.5V/3.3V 270mV/g to 330mV/g 16-Pin LFCSP EP Tray Min Qty: 151 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Asia - 447 |
|
$3.8560 / $3.9370 | Buy Now |
DISTI #
E54:1762_00006113
|
Arrow Electronics | Accelerometer Triple ±3g 2.5V/3.3V 270mV/g to 330mV/g 16-Pin LFCSP EP Tray Min Qty: 59 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Europe - 59 |
|
$4.2950 / $5.3180 | Buy Now |
|
Analog Devices Inc | Analog Output Three-Axis Accel Package Multiple: 1 | 883 |
|
$3.3100 / $9.1700 | Buy Now |
DISTI #
25018962
|
Verical | Accelerometer Triple ±3g 2.5V/3.3V 270mV/g to 330mV/g 16-Pin LFCSP EP Tray Min Qty: 151 Package Multiple: 151 | Americas - 755 |
|
$4.7070 | Buy Now |
DISTI #
83145084
|
Verical | Accelerometer Triple ±3g 2.5V/3.3V 270mV/g to 330mV/g 16-Pin LFCSP EP Tray Min Qty: 151 Package Multiple: 1 | Americas - 447 |
|
$3.8560 / $3.9370 | Buy Now |
DISTI #
68787571
|
Verical | Accelerometer Triple ±3g 2.5V/3.3V 270mV/g to 330mV/g 16-Pin LFCSP EP Tray Min Qty: 59 Package Multiple: 59 Date Code: 2314 | Americas - 59 |
|
$4.5615 / $5.7515 | Buy Now |
|
Rochester Electronics | ADXL335 - Small, Low Power, 3-Axis 3 g AccelEEPROMeter RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$3.9100 / $4.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL335BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL335BCPZ
Analog Devices Inc
Small, Low Power, 3-Axis ±3 g Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 1.45 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220WGGD, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADXL335BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL335BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL335BCPZ-RL | Small, Low Power, 3-Axis ±3 g Accelerometer | Analog Devices Inc | ADXL335BCPZ vs ADXL335BCPZ-RL |