-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, Low Power, 3-Axis ±2 g Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6141
|
Newark | Accelerometer, Analogue, X/Y/Z Axis, Mems Sensor Output:Analogue, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Sensor Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADXL327BCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$4.8600 / $8.2900 | Buy Now |
DISTI #
ADXL327BCPZ-RL7CT-ND
|
DigiKey | ACCELEROMETER 2G ANALOG 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2408 In Stock |
|
$4.7935 / $8.5600 | Buy Now |
DISTI #
584-ADXL327BCPZ-R7
|
Mouser Electronics | Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer RoHS: Compliant | 16574 |
|
$4.7600 / $8.0600 | Buy Now |
|
Analog Devices Inc | 3 AXIS 2 G LOW COST ACCELEROME Min Qty: 1 Package Multiple: 1000 | 13482 |
|
$4.7935 / $8.5600 | Buy Now |
|
Ameya Holding Limited | IC ACCELEROMETER 3AX 2G 16LFCSP | 13482 |
|
RFQ | |
|
Win Source Electronics | ACCELEROMETER 2G ANALOG 16LFCSP | 56866 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL327BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL327BCPZ-RL7
Analog Devices Inc
Small, Low Power, 3-Axis ±2 g Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 1.45 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-5A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |