-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, Low Power, 3-Axis ±5 g Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL325BCPZ-RL7 | Analog Devices | 3 AXIS 5 G LOW COST ACCEL TAPE | |
ADXL325BCPZ-RL | Analog Devices | 3 AXIS 5 G LOW COST ACCEL TAPE | |
ADXL325BCPZ | Analog Devices | 3 AXIS 5 G LOW COST ACCELEROME |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6136
|
Newark | Mems Accelerometers, 5G, Sensing Range - Accelerometer:± 5G, Sensing Axis:X, Y, Z, No. Of Pins:16Pins, Sensitivity Typ:174Mv/G, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices ADXL325BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$4.0200 / $7.5500 | Buy Now |
DISTI #
505-ADXL325BCPZ-ND
|
DigiKey | ACCELEROMETER 5G ANALOG 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
6040 In Stock |
|
$4.0572 / $8.3800 | Buy Now |
DISTI #
584-ADXL325BCPZ
|
Mouser Electronics | Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer RoHS: Compliant | 169 |
|
$4.0500 / $7.0700 | Buy Now |
DISTI #
E54:1762_00115708
|
Arrow Electronics | Accelerometer Triple ±5g 2.5V/3.3V 156mV/g to 192mV/g 16-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Europe - 113 |
|
$4.1204 / $7.0559 | Buy Now |
|
Analog Devices Inc | 3 AXIS 5 G LOW COST ACCELEROME Package Multiple: 1 | 18275 |
|
$2.8000 / $8.3800 | Buy Now |
DISTI #
26619119
|
Verical | Accelerometer Triple ±5g 2.5V/3.3V 156mV/g to 192mV/g 16-Pin LFCSP EP Tray Min Qty: 167 Package Multiple: 167 | Americas - 17034 |
|
$3.8550 | Buy Now |
DISTI #
83151694
|
Verical | Accelerometer Triple ±5g 2.5V/3.3V 156mV/g to 192mV/g 16-Pin LFCSP EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 113 |
|
$8.0784 | Buy Now |
|
Rochester Electronics | ADXL325 - SMALL, Low Power, 3-Axis 5G Accelerometer RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$3.7100 / $4.3600 | Buy Now |
DISTI #
C1S103100405721
|
Chip1Stop | Accelerometer Triple ツア5g 2.5V/3.3V 156mV/g to 192mV/g 16-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 57 |
|
$3.4000 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL325BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL325BCPZ
Analog Devices Inc
Small, Low Power, 3-Axis ±5 g Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-5A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |