-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, Low Power, 3-Axis ±5 g Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADXL325BCPZ-RL-ND
|
DigiKey | ACCELEROMETER 5G ANALOG 16LFCSP Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7375 | Buy Now |
DISTI #
584-ADXL325BCPZ-R
|
Mouser Electronics | Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer RoHS: Compliant | 0 |
|
$4.0500 | Order Now |
|
Analog Devices Inc | 3 AXIS 5 G LOW COST ACCEL TAPE Min Qty: 4000 Package Multiple: 4000 | 12000 |
|
$4.0331 / $8.3800 | Buy Now |
DISTI #
76918726
|
Verical | Accelerometer Triple ±5g 2.5V/3.3V 156mV/g to 192mV/g 16-Pin LFCSP EP T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$4.2714 | Buy Now |
|
Win Source Electronics | ACCELEROMETER 5G ANALOG 16LFCSP | 12600 |
|
$4.2998 / $6.4496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL325BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL325BCPZ-RL
Analog Devices Inc
Small, Low Power, 3-Axis ±5 g Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 1.45 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-5A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |