Part Details for ADXL213AE by Analog Devices Inc
Overview of ADXL213AE by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ADXL213AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9092
|
Newark | Mems Accelerometer, X/Y, Digital, Lcc, Mems Sensor Output:Digital, Measurement Axis:X, Y, Acceleration Range:± 1.2G, Supply Voltage Min:3V, Supply Voltage Max:6V, Sensor Case Style:Lcc, No. Of Pins:8Pins, Sensitivity Typ:30%/G Rohs Compliant: Yes |Analog Devices ADXL213AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$37.3400 / $52.7900 | Buy Now |
DISTI #
ADXL213AE-ND
|
DigiKey | ACCELEROMETER 1.2G PWM 8LCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
181 In Stock |
|
$36.2691 / $50.7800 | Buy Now |
DISTI #
584-ADXL213AE
|
Mouser Electronics | Accelerometers Low Cost 1.2g Dual Axis Accelerometer RoHS: Compliant | 360 |
|
$35.7600 / $50.6000 | Buy Now |
|
Analog Devices Inc | Dual axis low g XL digital out Min Qty: 1 Package Multiple: 1 | 15 |
|
$19.0000 / $50.7800 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 8 |
|
$51.2620 / $53.9600 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$55.3413 | Buy Now |
|
ComSIT USA | LOW COST +/-1.2G DUAL AXIS ACCELEROMETER Analog Circuit, 1 Func, CQCC8 RoHS: Not Compliant | Europe - 8 |
|
RFQ |
Part Details for ADXL213AE
ADXL213AE CAD Models
ADXL213AE Part Data Attributes:
|
ADXL213AE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL213AE
Analog Devices Inc
Low Cost ±1.2g Dual Axis Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | 5 X 5 MM, 2 MM HEIGHT, HERMETIC SEALED, CERAMIC, LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E-8-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.387 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for ADXL213AE
This table gives cross-reference parts and alternative options found for ADXL213AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL213AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL213WAEZA | SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-8 | Analog Devices Inc | ADXL213AE vs ADXL213WAEZA |
ADXL213AE-REEL | Low Cost ±1.2g Dual Axis Accelerometer | Analog Devices Inc | ADXL213AE vs ADXL213AE-REEL |
ADXL213WAEZA-REEL | SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-8 | Analog Devices Inc | ADXL213AE vs ADXL213WAEZA-REEL |