Part Details for ADXL212AEZ by Analog Devices Inc
Overview of ADXL212AEZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ADXL212AEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9091
|
Newark | Mems Accelerometer, X/Y, Pwm, Lcc, Sensing Range - Accelerometer:± 2G, Sensing Axis:X, Y, No. Of Pins:8Pins, Sensitivity Typ:12.5%/G, Supply Voltage Min:3V, Supply Voltage Max:5.25V, Product Range:-, Mems Sensor Output:Pwm Rohs Compliant: Yes |Analog Devices ADXL212AEZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$23.4900 / $35.4400 | Buy Now |
DISTI #
ADXL212AEZ-ND
|
DigiKey | ACCELEROMETER 2G PWM 8LCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
69 In Stock |
|
$27.6807 / $45.0400 | Buy Now |
DISTI #
584-ADXL212AEZ
|
Mouser Electronics | Accelerometers Low Cost 2g Dual Axis Accelerometer RoHS: Compliant | 110 |
|
$25.8400 / $32.5100 | Buy Now |
|
Analog Devices Inc | Dual axis Accelerometer Package Multiple: 1 | 17 |
|
$15.8400 / $30.7000 | Buy Now |
|
LCSC | LCC-8(5x5) Accelerometers ROHS | 2 |
|
$31.3616 | Buy Now |
Part Details for ADXL212AEZ
ADXL212AEZ CAD Models
ADXL212AEZ Part Data Attributes
|
ADXL212AEZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL212AEZ
Analog Devices Inc
Low Cost ±2g Dual Axis Accelerometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC8,.2SQ | |
Pin Count | 8 | |
Manufacturer Package Code | E-8-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.21 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |