Part Details for ADXL202AQC by Analog Devices Inc
Overview of ADXL202AQC by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Robotics and Drones
Price & Stock for ADXL202AQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADXL202AQC-ND
|
DigiKey | DUAL-AXIS IMEMS ACCELEROMETER Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$21.8300 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | ACCELERATION DETECTOR, 14 Pin, Plastic, SOP | 1 |
|
$18.2618 | Buy Now |
|
Quest Components | ACCELERATION DETECTOR, 14 Pin, Plastic, SOP | 28 |
|
$25.2855 / $28.0950 | Buy Now |
|
Rochester Electronics | ADXL202 - Dual-Axis Accelerometer with Duty Cycle Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$18.7300 / $22.0400 | Buy Now |
Part Details for ADXL202AQC
ADXL202AQC CAD Models
ADXL202AQC Part Data Attributes:
|
ADXL202AQC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL202AQC
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, CDSO14, HERMETIC SEALED, CERPACK-14, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | HERMETIC SEALED, CERPACK-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.461 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |