Part Details for ADXL202AE by Analog Devices Inc
Overview of ADXL202AE by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXL202AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | ACCELERATION DETECTOR, 8 Pin, Ceramic, LCC | 21 |
|
$20.7100 / $21.8000 | Buy Now |
|
Quest Components | ACCELERATION DETECTOR, 8 Pin, Ceramic, LCC | 1 |
|
$44.8768 | Buy Now |
DISTI #
ADXL202AE
|
Direct Components, Inc. | 50 |
|
RFQ |
Part Details for ADXL202AE
ADXL202AE CAD Models
ADXL202AE Part Data Attributes:
|
ADXL202AE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL202AE
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, CERAMIC, LCC-8, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC8,.2SQ | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.98 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADXL202AE
This table gives cross-reference parts and alternative options found for ADXL202AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL202AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL202JE | IC SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, CERAMIC, LCC-8, Analog IC:Other | Analog Devices Inc | ADXL202AE vs ADXL202JE |