Part Details for ADXL1003BCPZ-RL by Analog Devices Inc
Overview of ADXL1003BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ADXL1003BCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADXL1003BCPZ-RL-ND
|
DigiKey | ACCEL 200G ANALOG 32LFCSP Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$54.3885 | Buy Now |
DISTI #
584-ADXL1003BCPZ-RL
|
Mouser Electronics | Accelerometers Low Noise 30kHz +200g 1-axis XL RoHS: Compliant | 0 |
|
$54.3800 | Order Now |
|
Analog Devices Inc | Low Noise 30kHz +200g 1-axis X Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$38.9700 / $82.6700 | Buy Now |
Part Details for ADXL1003BCPZ-RL
ADXL1003BCPZ-RL CAD Models
ADXL1003BCPZ-RL Part Data Attributes:
|
ADXL1003BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL1003BCPZ-RL
Analog Devices Inc
Low Noise, Wide Bandwidth, MEMS Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |