Part Details for ADXL05AH by Analog Devices Inc
Overview of ADXL05AH by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXL05AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PLUS MINUS 1G TO PLUS MINUS 5G SINGLE CHIP ACCELEROMETER WITH SIGNAL CONDITIONING Analog Circuit, 1 Func, MBCY10 RoHS: Not Compliant | Europe - 396 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for ADXL05AH
ADXL05AH CAD Models
ADXL05AH Part Data Attributes:
|
ADXL05AH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL05AH
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | HERMETIC SEALED, METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for ADXL05AH
This table gives cross-reference parts and alternative options found for ADXL05AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL05AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL05JH | IC SPECIALTY ANALOG CIRCUIT, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog IC:Other | Analog Devices Inc | ADXL05AH vs ADXL05JH |