Part Details for ADX6000IAA6CZ by AMD
Overview of ADX6000IAA6CZ by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADX6000IAA6CZ
ADX6000IAA6CZ CAD Models
ADX6000IAA6CZ Part Data Attributes
|
ADX6000IAA6CZ
AMD
Buy Now
Datasheet
|
Compare Parts:
ADX6000IAA6CZ
AMD
RISC Microprocessor, 64-Bit, 3000MHz, CMOS, CPGA940
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | SPGA, PGA940,31X31,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-CPGA-P940 | |
Number of Terminals | 940 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | PGA940,31X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 3000 MHz | |
Supply Current-Max | 90400 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |