Part Details for ADWISM-453232-1R0K-T by Adiva Technology Inc
Overview of ADWISM-453232-1R0K-T by Adiva Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADWISM-453232-1R0K-T
ADWISM-453232-1R0K-T CAD Models
ADWISM-453232-1R0K-T Part Data Attributes
|
ADWISM-453232-1R0K-T
Adiva Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ADWISM-453232-1R0K-T
Adiva Technology Inc
General Purpose Inductor, 1uH, 10%, 1812,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADIVA TECHNOLOGY INC | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for ADWISM-453232-1R0K-T
This table gives cross-reference parts and alternative options found for ADWISM-453232-1R0K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADWISM-453232-1R0K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM453232-1R0K | General Purpose Inductor, 1uH, 10%, 1812 | Token Electronics Industry Co Ltd | ADWISM-453232-1R0K-T vs CM453232-1R0K |
WCI4532F-1R0K | General Purpose Inductor, 1uH, 10%, 1812 | Tai-Tech Advanced Electronics Co Ltd | ADWISM-453232-1R0K-T vs WCI4532F-1R0K |
GL453232W1R0KA | General Purpose Inductor, 1uH, 10%, 1812 | Jk Multilayer Technology Co Ltd | ADWISM-453232-1R0K-T vs GL453232W1R0KA |