-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit R/D Converter with Reference Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6125
|
Newark | Rdc With Reference Oscillator, 125Deg C, Ic Function:12-Bit Rdc With Reference Oscillator, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Lqfp, No. Of Pins:44Pins, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Analog Devices ADW71205WSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$29.9500 / $39.0900 | Buy Now |
DISTI #
ADW71205WSTZ-ND
|
DigiKey | IC ADC RDC 12BIT 44LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
9 In Stock |
|
$25.0576 / $33.3500 | Buy Now |
DISTI #
584-ADW71205WSTZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12-bit, 1000RPS Resolver-Digital Convert RoHS: Compliant | 62 |
|
$24.0800 / $33.3400 | Buy Now |
DISTI #
26635509
|
Verical | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin Automotive AEC-Q100 44-Pin LQFP Tray Min Qty: 29 Package Multiple: 29 | Americas - 145 |
|
$24.4429 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Asia - 1589 |
|
RFQ | |
|
Chip1Cloud | 12-Bit RDC with Reference Oscillator | 24000 |
|
RFQ | |
DISTI #
4017253
|
element14 Asia-Pacific | RDC WITH REFERENCE OSCILLATOR, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$25.9978 / $35.3054 | Buy Now |
DISTI #
4017253
|
Farnell | RDC WITH REFERENCE OSCILLATOR, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 29 |
|
$24.6592 / $33.2139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADW71205WSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADW71205WSTZ
Analog Devices Inc
12-Bit R/D Converter with Reference Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Pin Count | 44 | |
Manufacturer Package Code | ST-44-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Signal/Output Frequency | 10000 Hz | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Tracking Rate-Max | 18 rps |