Part Details for ADW1206TW by Panasonic Electronic Components
Overview of ADW1206TW by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ADW1206TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5102
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 8A, Contact Configuration:Spst-No, Coil Voltage:6Vdc, Contact Current:8A, Product Range:Dw(Adw1) Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Panasonic ADW1206TW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $5.4700 | Buy Now |
DISTI #
255-3606-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 6V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$6.5812 / $8.7700 | Buy Now |
DISTI #
ADW1206TW
|
Avnet Americas | Relay Power SPST-NO 250VAC 6VDC PC Pins Through Hole Carton (Alt: ADW1206TW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.7232 / $5.3479 | Buy Now |
DISTI #
769-ADW1206TW
|
Mouser Electronics | General Purpose Relays DW Relay 1 Form A IEC60335-1compliant RoHS: Compliant | 0 |
|
$5.2100 / $6.7000 | Order Now |
DISTI #
70274949
|
RS | Relay, SPST, 2 Latchin Coil Set & Reset, 6VDC, 66.7mA ea, 4 pin, PCB mnt, DW | Panasonic Electronic Components ADW1206TW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3400 / $6.9700 | RFQ |
|
Future Electronics | DW Series SPST 8 A 6 V Dual Coil Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$5.2500 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 8A SPST-NO(24x10x18.8)mm THT RoHS: Compliant | 0 |
|
$4.7800 / $7.2700 | Buy Now |
|
Master Electronics | Power Relay 6VDC 8A SPST-NO(24x10x18.8)mm THT RoHS: Compliant | 0 |
|
$4.7800 / $7.2700 | Buy Now |
Part Details for ADW1206TW
ADW1206TW CAD Models
ADW1206TW Part Data Attributes
|
ADW1206TW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADW1206TW
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, 6.6VDC (Coil), DC Input, Random, AC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 10 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 24 mm | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6.6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4432VA@277VAC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 24mm x 10mm x 18.8mm | |
Reference Standard | UL; VDE | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |