Part Details for ADW1103HT by Panasonic Electronic Components
Overview of ADW1103HT by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADW1103HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4593
|
Newark | Relay, Spst-No, 277Vac, 16A, Contact Configuration:Spst-No, Coil Voltage:3Vdc, Contact Current:16A, Product Range:Dw(Adw1) Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Contact Voltage Vac:277Vac Rohs Compliant: Yes |Panasonic ADW1103HT Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $5.3300 | Buy Now |
DISTI #
ADW1103HT-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 3V Min Qty: 50 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0832 | Buy Now |
DISTI #
ADW1103HT
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 3VDC 45Ohm Through Hole (Alt: ADW1103HT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.0576 / $4.5943 | Buy Now |
DISTI #
769-ADW1103HT
|
Mouser Electronics | General Purpose Relays 16A 277VAC 1 Form A 1Coil Latching 3VDC RoHS: Compliant | 0 |
|
$4.7400 / $7.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | Power Relay 3VDC 16A SPST-NO(24x10x18.8)mm THT | 0 |
|
$4.1100 / $6.2400 | Buy Now |
DISTI #
ADW1103HT
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 3VDC 45Ohm Through Hole (Alt: ADW1103HT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.0576 / $4.5943 | Buy Now |
DISTI #
ADW1103HT
|
Avnet Abacus | Electromechanical Relay SPST-NO 16A 3VDC 45Ohm Through Hole (Alt: ADW1103HT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 3VDC 16A SPST-NO(24x10x18.8)mm THT | 0 |
|
$4.1100 / $6.2400 | Buy Now |
Part Details for ADW1103HT
ADW1103HT CAD Models
ADW1103HT Part Data Attributes:
|
ADW1103HT
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADW1103HT
Panasonic Electronic Components
Electromechanical Relay, SPST, 3.3VDC (Coil), Random, AC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 10 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 24 mm | |
Coil Operate Voltage(DC) | 2.4 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 3.3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4432VA@277VAC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 24mm x 10mm x 18.8mm | |
Reference Standard | UL; VDE | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 15 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |