Part Details for ADVFC32BH by Analog Devices Inc
Overview of ADVFC32BH by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADVFC32BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9051
|
Newark | V/F & F/V Converter, 0 To 500Khz, 0.05%, Frequency:500Khz, Full Scale Range:0Hz To 500Khz, Linearity %:0.05%, Supply Voltage Range:± 9V To ± 18V, Digital Ic Case:To-100, No. Of Pins:10Pins, Product Range:- Rohs Compliant: No |Analog Devices ADVFC32BH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$31.5200 / $40.3000 | Buy Now |
DISTI #
ADVFC32BH-ND
|
DigiKey | IC F/V & V/F CONV 500KHZ TO100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
79 In Stock |
|
$30.3162 / $38.7600 | Buy Now |
DISTI #
584-ADVFC32BH
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC, MONO V/F AND F/V CONV RoHS: Not Compliant | 307 |
|
$30.3100 / $38.7500 | Buy Now |
DISTI #
V99:2348_06224441
|
Arrow Electronics | VFC/FVC Non-Sync 500kHz 10-Pin TO-100 Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 15 |
|
$28.7800 | Buy Now |
|
Analog Devices Inc | IC, MONO V/F AND F/V CONV Min Qty: 1 Package Multiple: 1 | 151 |
|
$19.9800 / $38.7600 | Buy Now |
DISTI #
26619111
|
Verical | VFC/FVC Non-Sync 500kHz 10-Pin TO-100 Tube Min Qty: 23 Package Multiple: 23 | Americas - 115 |
|
$30.6286 | Buy Now |
DISTI #
63383238
|
Verical | VFC/FVC Non-Sync 500kHz 10-Pin TO-100 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 15 |
|
$28.7800 | Buy Now |
|
Quest Components | VOLTAGE-FREQUENCY CONVERTER, 0.5 MHZ, TO-100, 10 PIN | 5 |
|
$9.3000 / $12.4000 | Buy Now |
|
Rochester Electronics | Voltage-To-Frequency and Frequency-To-Voltage Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 301 |
|
$26.5800 / $31.2700 | Buy Now |
|
Ameya Holding Limited | IC CONV V/F F/V MONO TO100-10 | 94 |
|
RFQ |
Part Details for ADVFC32BH
ADVFC32BH CAD Models
ADVFC32BH Part Data Attributes:
|
ADVFC32BH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADVFC32BH
Analog Devices Inc
Low Cost Monolithic Voltage-to-Frequency (V/F) Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -9 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 0.5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ADVFC32BH
This table gives cross-reference parts and alternative options found for ADVFC32BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADVFC32BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFC62BM | Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, MBCY10, | Burr-Brown Corp | ADVFC32BH vs VFC62BM |
AD536AJHZ | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | ADVFC32BH vs AD536AJHZ |
VFC32SM | VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | ADVFC32BH vs VFC32SM |
VFC320BM | Voltage-to-Frequency and Frequency-to-Voltage Converter 10-TO-100 | Texas Instruments | ADVFC32BH vs VFC320BM |
MX536AKH | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | ADVFC32BH vs MX536AKH |
AD536AKH/+ | IC RMS TO DC CONVERTER, MBCY10, METAL CAN, TO-100, 10 PIN, Analog Special Function Converter | Analog Devices Inc | ADVFC32BH vs AD536AKH/+ |
AD636JH | Low Level, True RMS-to-DC Converter | Analog Devices Inc | ADVFC32BH vs AD636JH |
VFC320CM | Voltage-to-Frequency and Frequency-to-Voltage Converter 10-TO-100 | Texas Instruments | ADVFC32BH vs VFC320CM |
AD536AKHZ | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | ADVFC32BH vs AD536AKHZ |
AD536ASH | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | ADVFC32BH vs AD536ASH |