Part Details for ADV7802BSTZ-150 by Analog Devices Inc
Overview of ADV7802BSTZ-150 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7802BSTZ-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7802BSTZ-150-ND
|
DigiKey | IC VIDEO DECODER 176LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
13 In Stock |
|
$37.9517 / $48.5200 | Buy Now |
DISTI #
584-ADV7802BSTZ-150
|
Mouser Electronics | Video ICs 12-Bit, SDTV/HDTV 3D Comb Filter, Video Decoder, and Graphics Digitizer RoHS: Compliant | 18 |
|
$38.3500 / $48.5000 | Buy Now |
|
Analog Devices Inc | 12-bit 3D Comb Video Decoder Min Qty: 1 Package Multiple: 1 | 402 |
|
$26.8400 / $48.5200 | Buy Now |
|
Rochester Electronics | 12-Bit, SDTV/HDTV 3D COMB Filter, Video Decoder, and GRAPHICS Digitizer RoHS: Compliant Status: Active Min Qty: 1 | 2298 |
|
$33.2700 / $39.1400 | Buy Now |
Part Details for ADV7802BSTZ-150
ADV7802BSTZ-150 CAD Models
ADV7802BSTZ-150 Part Data Attributes:
|
ADV7802BSTZ-150
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7802BSTZ-150
Analog Devices Inc
12-Bit, SDTV/HDTV 3D Comb Filter, Video Decoder, and Graphics Digitizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 26 X 26 MM, ROHS COMPLIANT, MS-026BGA, LQFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | ST-176 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 1.8V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm |