-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 MHz, High Performance HDMI® Transmitter with ARC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Pb-free Next Gen HDMI Tx Min Qty: 1 Package Multiple: 90 | 0 |
|
Buy Now | |
|
Quest Components | IC, HDMI TRANSMITTER WITH ARC, LQFP-100 | 4 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | LQFP-100(14x14) Interface - Specialized ROHS | 760 |
|
$5.1645 / $7.0780 | Buy Now |
|
LCSC | LQFP-100(14x14) Interface - Specialized ROHS | 149 |
|
$5.1645 / $7.2224 | Buy Now |
|
Vyrian | OEM/CM Only | 300 |
|
RFQ | |
|
Win Source Electronics | IC XMITTER HDMI 12BIT 100LQFP | 25251 |
|
$5.6530 / $8.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7511KSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7511KSTZ
Analog Devices Inc
225 MHz, High Performance HDMI® Transmitter with ARC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ADV7511KSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7511KSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7511KSTZ-P | 225 MHz, High Performance HDMI® Transmitter with ARC | Analog Devices Inc | ADV7511KSTZ vs ADV7511KSTZ-P |