-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Integrated, Multiformat SDTV/HDTV Video Decoder, RGB Graphics Digitizer, and 2:1 Multiplexed HDMI/DVI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | SDTV/HDTV VIDEO DECODER, RGB GRAPHICS DIGITIZER, AND 2:1 MULTIPLEXED HDMI/DVI INTERFACE, PQFP144 | 12 |
|
$19.4444 / $21.8750 | Buy Now |
|
NexGen Digital | 51 |
|
RFQ | ||
|
Vyrian | General Purpose ICs | 329 |
|
RFQ | |
|
Win Source Electronics | IC VIDEO DECODER 10BIT 144-LQFP | 2000 |
|
$22.5000 / $29.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7441ABSTZ-170
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7441ABSTZ-170
Analog Devices Inc
10-Bit Integrated, Multiformat SDTV/HDTV Video Decoder, RGB Graphics Digitizer, and 2:1 Multiplexed HDMI/DVI Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | ST-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 1.8V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital signals separate, and use a common mode filter to reduce EMI. Refer to the Analog Devices application note AN-1273 for more details.
The ADV7441ABSTZ-170 can be configured using the I2C interface. Use the I2C bus to write to the device's registers to select the desired video input format. Refer to the datasheet for the register map and configuration details.
The ADV7441ABSTZ-170 supports HDMI cable lengths up to 30 meters at 1080p resolution. However, the actual cable length may vary depending on the cable quality and the specific application.
Use a logic analyzer or oscilloscope to debug the I2C bus and verify that the device is being configured correctly. Check the video input signal quality and ensure that the correct video format is selected. Refer to the datasheet and application notes for troubleshooting guidelines.
Yes, the ADV7441ABSTZ-170 can be used in an MCM design. However, ensure that the device is properly decoupled and that the thermal design is adequate to prevent overheating.