Part Details for ADV7320KSTZ by Analog Devices Inc
Overview of ADV7320KSTZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7320KSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADV7320KSTZ-ND
|
DigiKey | IC ENCODER VID 12BIT NSV 64LQFP Min Qty: 12 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3190 In Stock |
|
$26.9800 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Rochester Electronics | Multiformat 216 MHz Video Encoder with Six NSV 12-Bit DAC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3190 |
|
$23.1500 / $27.2300 | Buy Now |
|
Chip1Cloud | Multiformat 216 MHz Video Encoder with Six NSV 12-Bit DACs / Video Encoder 6 DAC 12bit 64-Pin LQFP | 3680 |
|
RFQ |
Part Details for ADV7320KSTZ
ADV7320KSTZ CAD Models
ADV7320KSTZ Part Data Attributes:
|
ADV7320KSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7320KSTZ
Analog Devices Inc
IC COLOR SIGNAL ENCODER, PQFP64, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 10 mm |
Alternate Parts for ADV7320KSTZ
This table gives cross-reference parts and alternative options found for ADV7320KSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7320KSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7330KST | IC COLOR SIGNAL ENCODER, PQFP64, PLASTIC, LEAD FREE, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7320KSTZ vs ADV7330KST |
ADV7312KST | IC COLOR SIGNAL ENCODER, PQFP64, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7320KSTZ vs ADV7312KST |
ADV7321KSTZ | 12-bit 216MHz Video Encoder with NSV | Analog Devices Inc | ADV7320KSTZ vs ADV7321KSTZ |
ADV7311KST | IC COLOR SIGNAL ENCODER, PQFP64, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7320KSTZ vs ADV7311KST |
ADV7310KST | IC COLOR SIGNAL ENCODER, PQFP64, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7320KSTZ vs ADV7310KST |
ADV7310KSTZ | IC COLOR SIGNAL ENCODER, PQFP64, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7320KSTZ vs ADV7310KSTZ |