There are no models available for this part yet.
Overview of ADV7283BCPZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7283BCPZ | Analog Devices | 10-bit SD Video Decoder | |
ADV7283BCPZ-RL | Analog Devices | 10-bit SD Video Decoder |
Price & Stock for ADV7283BCPZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADV7283BCPZ-RL-ND
|
DigiKey | IC SDTV DECODER 10BIT 32-LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1875 | Buy Now | |
DISTI #
584-ADV7283BCPZ-RL
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs and Deinterlacer RoHS: Compliant | 0 |
|
$10.4900 | Order Now | |
Analog Devices Inc | 10-bit SD Video Decoder Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$6.3600 / $17.7900 | Buy Now |
CAD Models for ADV7283BCPZ-RL by Analog Devices Inc
Part Data Attributes for ADV7283BCPZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LFCSP-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
CP-32-12
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Consumer IC Type
|
COLOR SIGNAL DECODER
|
Input Type
|
R-Y; B-Y; Y
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
1.89 V
|
Supply Voltage-Min (Vsup)
|
1.71 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Video Standard
|
PAL; NTSC; SECAM
|
Width
|
5 mm
|
Related Parts for ADV7283BCPZ-RL
-
ADS-CCD1202MM-QLAnalog to Digital Converters
-
ADUM1200WSRZ-RL7Other Analog ICs
-
ADP2360ACPZ-3.3-R7Switching Regulator or Controllers
-
ADSP-2115BP-40Digital Signal Processors
-
ADUM7640ARQZ-RL7Other Interface ICs
-
ADV7283BCPZColor Signal Converters
-
AEQ10418Multiplexers or Switches
-
AFS1500-1FG256Field Programmable Gate Arrays
-
AEE01B36-LPower Supply Modules