Part Details for ADV7282AWBCPZ by Analog Devices Inc
Overview of ADV7282AWBCPZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7282AWBCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9077
|
Newark | Video Decoder, 10Bit, 172Msps, Lfcsp-Ep, Ic Type:-, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Analog Devices ADV7282AWBCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$13.7800 / $19.9500 | Buy Now |
DISTI #
ADV7282AWBCPZ-ND
|
DigiKey | 10-BIT SD DIFF VIDEO DECODER W/ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
245 In Stock |
|
$13.2537 / $19.2000 | Buy Now |
DISTI #
584-ADV7282AWBCPZ
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs RoHS: Compliant | 0 |
|
$13.2500 / $19.1800 | Order Now |
|
Analog Devices Inc | 10-bit SD Diff Video Decoder w Min Qty: 1 Package Multiple: 1 | 7898 |
|
$7.0600 / $19.2000 | Buy Now |
Part Details for ADV7282AWBCPZ
ADV7282AWBCPZ CAD Models
ADV7282AWBCPZ Part Data Attributes:
|
ADV7282AWBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7282AWBCPZ
Analog Devices Inc
10-Bit, 4x Oversampled SDTV Video Decoder with Differential Inputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |