There are no models available for this part yet.
Overview of ADV7281WBCPZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADV7281WBCPZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADV7281WBCPZ-ND
|
DigiKey | IC VIDEO DECODER 10BIT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
92 In Stock |
|
$12.3018 / $17.8200 | Buy Now | |
DISTI #
584-ADV7281WBCPZ
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder Decoder with Differential Inputs RoHS: Compliant | 842 |
|
$12.3000 / $17.8000 | Buy Now | |
Analog Devices Inc | 10-bit SD Diff Video Decoder w Min Qty: 1 Package Multiple: 1 | 1877 |
|
$6.6100 / $17.8200 | Buy Now |
CAD Models for ADV7281WBCPZ by Analog Devices Inc
Part Data Attributes for ADV7281WBCPZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
32
|
Manufacturer Package Code
|
CP-32-12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Consumer IC Type
|
COLOR SIGNAL DECODER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for ADV7281WBCPZ
-
ADUC848BCP62-3Microcontrollers
-
ADS5424IPJYG3Analog to Digital Converters
-
ADUM110N1BRZOther Analog ICs
-
ADP1871ACPZ-1.0-R7Switching Regulator or Controllers
-
ADR4520ARZ-R7Voltage References
-
ADV7802BSTZ-150Other Consumer ICs
-
DAC8571IDGKDigital to Analog Converters
-
ADSP-21161NKCA-100Digital Signal Processors
-
ADUM7440CRQZOther Interface ICs