-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 4x Oversampled SDTV Video Decoder Decoder with Differential Inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7281WBCPZ-M-ND
|
DigiKey | IC VIDEO DECODER 10BIT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
109 In Stock |
|
$10.5000 / $18.7000 | Buy Now |
DISTI #
584-ADV7281WBCPZ-M
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder Decoder with Differential Inputs RoHS: Compliant | 0 |
|
$10.5000 / $18.7000 | Order Now |
|
Analog Devices Inc | 10-bit SD Diff Video Decoder Package Multiple: 1 | 6804 |
|
$6.6100 / $18.7000 | Buy Now |
DISTI #
26619112
|
Verical | Video Decoder 1 ADC 10bit Automotive AEC-Q100 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 59 Package Multiple: 59 | Americas - 6726 |
|
$12.0000 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$18.2066 / $22.1432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7281WBCPZ-M
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7281WBCPZ-M
Analog Devices Inc
10-Bit, 4x Oversampled SDTV Video Decoder Decoder with Differential Inputs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended power-up sequence is to apply power to the analog supply (VAA) first, followed by the digital supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
The ADV7281WBCPZ-M can be configured for different video input standards using the I2C interface. The specific register settings for each standard can be found in the datasheet or the device's programming guide.
The maximum cable length supported by the ADV7281WBCPZ-M depends on the specific video input standard and the quality of the cable. As a general rule, the device can support cable lengths of up to 10 meters for SD-SDI and up to 100 meters for HD-SDI.
To troubleshoot issues with the ADV7281WBCPZ-M, start by checking the power supply voltages and ensuring that the device is properly configured. Use an oscilloscope to verify the video input signal and check the device's registers for any error flags. Consult the datasheet and application notes for more detailed troubleshooting guidance.
Yes, the ADV7281WBCPZ-M can be used in a multi-channel video application. The device has a single video input, but it can be used in conjunction with other ADV7281WBCPZ-M devices to support multiple video channels.