Part Details for ADV7195KSZ by Analog Devices Inc
Overview of ADV7195KSZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7195KSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multiformat PROGRESSIVE SCAN/HDTV Encoder with Three 11-Bit DAC and 10-Bit Data Input ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1315 |
|
$11.1400 / $13.1100 | Buy Now |
Part Details for ADV7195KSZ
ADV7195KSZ CAD Models
ADV7195KSZ Part Data Attributes:
|
ADV7195KSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7195KSZ
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, QFP-52, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.39 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ADV7195KSZ
This table gives cross-reference parts and alternative options found for ADV7195KSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7195KSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7195KST | IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MQFP-52, Consumer IC:Other | Analog Devices Inc | ADV7195KSZ vs ADV7195KST |