Part Details for ADV7194KST by Analog Devices Inc
Overview of ADV7194KST by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for ADV7194KST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$27.6900 / $30.0000 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | COLOR SIGNAL ENCODER, PQFP80 | 20 |
|
$38.2875 / $39.8190 | Buy Now |
|
Quest Components | COLOR SIGNAL ENCODER, PQFP80 | 32 |
|
$30.0000 / $32.5000 | Buy Now |
|
Rochester Electronics | Professional EXTENDED-10 Video Encoder with 54 MHz Oversampling ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 968 |
|
$40.8400 / $48.0500 | Buy Now |
Part Details for ADV7194KST
ADV7194KST CAD Models
ADV7194KST Part Data Attributes
|
ADV7194KST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7194KST
Analog Devices Inc
IC COLOR SIGNAL ENCODER, PQFP80, LQFP-80, Color Signal Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 5V SUPPLY | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 14 mm |