-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, SDTV Video Decoder with Differential Inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9066
|
Newark | Video Decoder, 10Bit, 172Msps, Lfcsp-Ep, Ic Type:-, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7182ABCPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$9.9600 / $13.2000 | Buy Now |
DISTI #
505-ADV7182ABCPZ-ND
|
DigiKey | IC VIDEO DECODER 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
749 In Stock |
|
$9.2750 / $18.1800 | Buy Now |
DISTI #
584-ADV7182ABCPZ
|
Mouser Electronics | Video ICs 10-bit SD Diff Video Decoder RoHS: Compliant | 0 |
|
$9.2700 / $15.1900 | Order Now |
DISTI #
V99:2348_18949233
|
Arrow Electronics | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Americas - 4 |
|
$9.4170 / $12.2070 | Buy Now |
|
Analog Devices Inc | 10-bit SD Diff Video Decoder Package Multiple: 1 | 185 |
|
$5.7800 / $18.1800 | Buy Now |
DISTI #
26641528
|
Verical | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 35 Package Multiple: 35 | Americas - 35 |
|
$10.6000 | Buy Now |
DISTI #
61763874
|
Verical | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 4 |
|
$9.4170 / $9.7600 | Buy Now |
DISTI #
ADV7182ABCPZ
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 67 | 0 |
|
$9.7000 / $10.3600 | Buy Now |
|
LCSC | Decoder LFCSP-32(5x5) Video Interface ICs ROHS | 1 |
|
$9.6146 / $10.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7182ABCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7182ABCPZ
Analog Devices Inc
10-Bit, SDTV Video Decoder with Differential Inputs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5 mm |