Part Details for ADV7182ABCPZ-RL by Analog Devices Inc
Overview of ADV7182ABCPZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7182ABCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7182ABCPZ-RLTR-ND
|
DigiKey | IC VIDEO DECODER 32LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2750 | Buy Now |
DISTI #
584-ADV7182ABCPZ-RL
|
Mouser Electronics | Video ICs 10-bit SD Diff Video Decoder RoHS: Compliant | 0 |
|
$9.2700 | Order Now |
|
Analog Devices Inc | 10-bit SD Diff Video Decoder Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$5.7800 / $18.1800 | Buy Now |
DISTI #
ADV7182ABCPZ-RL
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 5000 | 0 |
|
$9.7000 | Buy Now |
Part Details for ADV7182ABCPZ-RL
ADV7182ABCPZ-RL CAD Models
ADV7182ABCPZ-RL Part Data Attributes
|
ADV7182ABCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7182ABCPZ-RL
Analog Devices Inc
10-Bit, SDTV Video Decoder with Differential Inputs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5 mm |