-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 4x Oversampling SDTV Video Decoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADV7180BCP32Z-ND
|
DigiKey | IC VIDEO DECODER 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
103 In Stock |
|
$8.4225 / $13.3000 | Buy Now |
DISTI #
584-ADV7180BCP32Z
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder RoHS: Compliant | 45 |
|
$9.1800 / $13.2900 | Buy Now |
|
Analog Devices Inc | 10-bit 4x Oversampling SDTV De Min Qty: 1 Package Multiple: 1 | 21 |
|
$5.8500 / $13.3000 | Buy Now |
|
Ameya Holding Limited | IC VIDEO DECODER SDTV 32LFCSP | 21 |
|
RFQ | |
DISTI #
ADV7180BCP32Z
|
Richardson RFPD | ENCODER/DECODER RoHS: Compliant Min Qty: 79 | 0 |
|
$8.2000 / $8.7600 | Buy Now |
|
Win Source Electronics | IC VIDEO DECODER SDTV 32LFCSP | 40011 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7180BCP32Z
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7180BCP32Z
Analog Devices Inc
10-Bit, 4x Oversampling SDTV Video Decoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |