Part Details for ADV7171KSU-REEL by Analog Devices Inc
Results Overview of ADV7171KSU-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for ADV7171KSU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital PAL/NTSC Video Encoder with 10-Bit SSAF and ADVANCED Power Management RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5950 |
|
$6.9400 / $8.6800 | Buy Now |
|
Win Source Electronics | IC DAC VIDEO ENC NTSC 44TQFP TR | 9040 |
|
$12.0000 / $15.5000 | Buy Now |
Part Details for ADV7171KSU-REEL
ADV7171KSU-REEL CAD Models
ADV7171KSU-REEL Part Data Attributes
|
ADV7171KSU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7171KSU-REEL
Analog Devices Inc
IC COLOR SIGNAL ENCODER, PQFP44, PLASTIC, MS-026ACB, TQFP-44, Color Signal Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026ACB, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 4.75V TO 5.25V SUPPLY | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 10 mm |
Alternate Parts for ADV7171KSU-REEL
This table gives cross-reference parts and alternative options found for ADV7171KSU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7171KSU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADV7171KSUZ | Analog Devices Inc | Check for Price | Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management | ADV7171KSU-REEL vs ADV7171KSUZ |
ADV7171KS-REEL | Analog Devices Inc | Check for Price | IC COLOR SIGNAL ENCODER, PQFP44, MS-022AB, MQFP-44, Color Signal Converter | ADV7171KSU-REEL vs ADV7171KS-REEL |
ADV7176AKSZ | Analog Devices Inc | Check for Price | IC COLOR SIGNAL ENCODER, PQFP44, LEAD FREE, PLASTIC, MQFP-44, Color Signal Converter | ADV7171KSU-REEL vs ADV7176AKSZ |