-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC COLOR SIGNAL ENCODER, PQFP44, MS-022AB, MQFP-44, Color Signal Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADV7171 - Digital PAL/NTSC Video Encoder with 10-Bit SSAF and ADVANCED Power Management ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$8.6800 / $10.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7171KS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7171KS-REEL
Analog Devices Inc
IC COLOR SIGNAL ENCODER, PQFP44, MS-022AB, MQFP-44, Color Signal Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-022AB, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE AT 4.75V TO 5.25V SUPPLY | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADV7171KS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7171KS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7171KSZ-REEL | IC COLOR SIGNAL ENCODER, PQFP44, LEAD FREE, MS-022AB, MQFP-44, Color Signal Converter | Analog Devices Inc | ADV7171KS-REEL vs ADV7171KSZ-REEL |
ADV7176AKS | IC COLOR SIGNAL ENCODER, PQFP44, PLASTIC, MQFP-44, Color Signal Converter | Analog Devices Inc | ADV7171KS-REEL vs ADV7176AKS |
ADV7171KSZ | Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management | Analog Devices Inc | ADV7171KS-REEL vs ADV7171KSZ |