Part Details for ADV7170KSUZ-REEL by Analog Devices Inc
Overview of ADV7170KSUZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADV7170KSUZ-REEL
ADV7170KSUZ-REEL CAD Models
ADV7170KSUZ-REEL Part Data Attributes:
|
ADV7170KSUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7170KSUZ-REEL
Analog Devices Inc
IC COLOR SIGNAL ENCODER, PQFP44, LEAD FREE, PLASTIC, MS-026ACB, TQFP-44, Color Signal Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, MS-026ACB, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 4.75V TO 5.25V SUPPLY | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 155 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 10 mm |
Alternate Parts for ADV7170KSUZ-REEL
This table gives cross-reference parts and alternative options found for ADV7170KSUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7170KSUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7170KSUZ | IC COLOR SIGNAL ENCODER, PQFP44, LEAD FREE, PLASTIC, MS-026ACB, TQFP-44, Color Signal Converter | Analog Devices Inc | ADV7170KSUZ-REEL vs ADV7170KSUZ |
ADV7170KSU | IC COLOR SIGNAL ENCODER, PQFP44, PLASTIC, MS-026ACB, TQFP-44, Color Signal Converter | Analog Devices Inc | ADV7170KSUZ-REEL vs ADV7170KSU |