Part Details for ADV7150LS220 by Analog Devices Inc
Overview of ADV7150LS220 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7150LS220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADV7150LS220-ND
|
DigiKey | IC DAC 10BIT A-OUT 160MQFP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$384.5200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | CMOS 220 MHz TRUE-Color GRAPHICS Triple 10-Bit Video RAM-DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$329.9800 / $388.2100 | Buy Now |
Part Details for ADV7150LS220
ADV7150LS220 CAD Models
ADV7150LS220 Part Data Attributes
|
ADV7150LS220
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7150LS220
Analog Devices Inc
IC PALETTE-DAC DSPL CTLR, PQFP160, POWER, PLASTIC, QFP-160, Display Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | POWER, PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 2 | |
Bus Compatibility | PS/2 | |
Clock Frequency-Max | 220 MHz | |
External Data Bus Width | 10 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |