Part Details for ADV7127KRUZ140 by Analog Devices Inc
Overview of ADV7127KRUZ140 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7127KRUZ140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7127KRUZ140-ND
|
DigiKey | IC DAC 10BIT A-OUT 24TSSOP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | SINGLE HIGH SPEED VIDEO DAC I. Min Qty: 1 Package Multiple: 62 | 0 |
|
$11.2800 / $18.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$23.4000 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, PDSO24 | 8 |
|
$25.3500 | Buy Now |
|
LCSC | TSSOP-24 Digital To Analog Converters (DACs) ROHS | 10 |
|
$9.1105 / $11.0129 | Buy Now |
|
Win Source Electronics | IC DAC 10BIT A-OUT 24TSSOP / 10-Bit, High Speed Video DAC | 41957 |
|
$7.7250 / $11.5870 | Buy Now |
Part Details for ADV7127KRUZ140
ADV7127KRUZ140 CAD Models
ADV7127KRUZ140 Part Data Attributes:
|
ADV7127KRUZ140
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7127KRUZ140
Analog Devices Inc
CMOS, 240 MHz, 10-Bit, High Speed Video DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |