Part Details for ADV7120KN30 by Analog Devices Inc
Overview of ADV7120KN30 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for ADV7120KN30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADV7120KN30-ND
|
DigiKey | IC DAC 8BIT A-OUT 40DIP Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6430 In Stock |
|
$12.7100 | Buy Now |
|
Rochester Electronics | CMOS 80 MHz, Triple 8-Bit Video DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6430 |
|
$10.9100 / $12.8300 | Buy Now |
|
Chip1Cloud | CMOS 80 MHz, Triple 8-Bit Video DAC | 9400 |
|
RFQ |
Part Details for ADV7120KN30
ADV7120KN30 CAD Models
ADV7120KN30 Part Data Attributes:
|
ADV7120KN30
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7120KN30
Analog Devices Inc
IC TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP40, 0.6 INCH, PLASTIC, DIP-40, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.391% | |
Number of Bits | 8 | |
Number of Functions | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |