-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
750 MHz, 8 x 8 Analog Crosspoint Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADV3228ACPZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T4680
|
Newark | Crosspoint Switch, Analog, Lfcsp-72, Crosspoint Switch Type:Analogue, I/O Compatibility:-, Contro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.0400 / $51.7700 | Buy Now |
DISTI #
505-ADV3228ACPZ-ND
|
DigiKey | IC CROSSPOINT SW 8X8 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$38.4462 / $54.4100 | Buy Now |
DISTI #
584-ADV3228ACPZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs 750 MHz, 8 8 Analog Crosspoint Switch RoHS: Compliant | 8 |
|
$36.5400 / $50.8900 | Buy Now |
DISTI #
E54:1762_03150743
|
Arrow Electronics | Analog Video 1.2GHz 8 x 8 72-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks | Europe - 2 |
|
$32.4000 / $39.6700 | Buy Now |
|
Analog Devices Inc | 700MHz 8x8 Crosspoint (Gain = Package Multiple: 1 | 149 |
|
$21.7700 / $48.0600 | Buy Now |
DISTI #
26635486
|
Verical | Analog Video 1.2GHz 8 x 8 72-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Americas - 136 |
|
$40.0286 | Buy Now |
DISTI #
15884440
|
Verical | Analog Video 1.2GHz 8 x 8 72-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$32.4000 / $32.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV3228ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV3228ACPZ
Analog Devices Inc
750 MHz, 8 x 8 Analog Crosspoint Switch
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Off-state Isolation-Nom | 80 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADV3228ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV3228ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8118ABPZ | Analog Devices Inc | Check for Price | 600 MHz, 32 x 32 Buffered Analog Crosspoint Switch | ADV3228ACPZ vs AD8118ABPZ |
ADV3224ACPZ | Analog Devices Inc | Check for Price | 750 MHz, 16 x 8 Analog Crosspoint Switch | ADV3228ACPZ vs ADV3224ACPZ |
ADV3229ACPZ | Analog Devices Inc | Check for Price | 750 MHz, 8 x 8 Analog Crosspoint Switch | ADV3228ACPZ vs ADV3229ACPZ |
AD8104ABPZ | Rochester Electronics LLC | Check for Price | 32-CHANNEL, CROSS POINT SWITCH, PBGA304, 31 X 31 MM, ROHS COMPLIANT, MO-192BAN-2, BGA-304 | ADV3228ACPZ vs AD8104ABPZ |
AD8106ASTZ | Rochester Electronics LLC | Check for Price | 16-CHANNEL, CROSS POINT SWITCH, PQFP80, 12 X 12 MM. 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BDD, LQFP-80 | ADV3228ACPZ vs AD8106ASTZ |
AD8107ASTZ | Analog Devices Inc | Check for Price | 260 MHz, 16 x 5 Buffered Video Crosspoint Switches | ADV3228ACPZ vs AD8107ASTZ |
AD8104ABPZ | Analog Devices Inc | Check for Price | 600 MHz, 32 x 16 Buffered Analog Crosspoint Switch | ADV3228ACPZ vs AD8104ABPZ |
ADV3225ACPZ | Analog Devices Inc | Check for Price | 750 MHz, 16 x 8 Analog Crosspoint Switch | ADV3228ACPZ vs ADV3225ACPZ |
AD8117ABPZ | Analog Devices Inc | Check for Price | 600 MHz, 32 x 32 Buffered Analog Crosspoint Switch | ADV3228ACPZ vs AD8117ABPZ |
AD8108ASTZ | Rochester Electronics LLC | Check for Price | 8-CHANNEL, CROSS POINT SWITCH, PQFP80, 12 X 12 MM, LEAD FREE, PLASTIC, MO-026BDD, LQFP-80 | ADV3228ACPZ vs AD8108ASTZ |
The recommended PCB layout for the ADV3228ACPZ involves placing the device near the HDMI connector, using a solid ground plane, and keeping the analog and digital signals separate to minimize noise and interference. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
The ADV3228ACPZ can be configured for a specific HDMI resolution by programming the device's registers through the I2C interface. The specific register settings will depend on the desired resolution and can be found in the device's programming guide.
The maximum cable length supported by the ADV3228ACPZ depends on the HDMI version and the signal quality. In general, the device can support cable lengths up to 30 meters for HDMI 2.0 and up to 10 meters for HDMI 1.4. However, the actual cable length may vary depending on the specific application and the quality of the cables used.
To troubleshoot HDMI signal integrity issues with the ADV3228ACPZ, use an oscilloscope to measure the HDMI signal quality, check for signal attenuation, and verify that the device is properly configured and powered. Also, ensure that the HDMI cables and connectors are of high quality and meet the HDMI specification.
Yes, the ADV3228ACPZ can be used in a multi-lane HDMI application. The device supports up to 4 lanes of HDMI data transmission, allowing it to support high-bandwidth applications such as 4K video at 60 Hz.