Part Details for ADV3000ASTZ by Analog Devices Inc
Overview of ADV3000ASTZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV3000ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADV300 - 3:1 HDMI/DVI Switch with Equalizatiion ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6891 |
|
$7.0600 / $8.3000 | Buy Now |
Part Details for ADV3000ASTZ
ADV3000ASTZ CAD Models
ADV3000ASTZ Part Data Attributes:
|
ADV3000ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV3000ASTZ
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP80, 14 X 14 MM, LEAD FREE, MS-026BEC, LQFP-80, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, MS-026BEC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for ADV3000ASTZ
This table gives cross-reference parts and alternative options found for ADV3000ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV3000ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV3000ASTZ-RL | IC SPECIALTY CONSUMER CIRCUIT, PQFP80, 14 X 14 MM, LEAD FREE, MS-026BEC, LQFP-80, Consumer IC:Other | Analog Devices Inc | ADV3000ASTZ vs ADV3000ASTZ-RL |