Part Details for ADV101KP30-REEL by Analog Devices Inc
Overview of ADV101KP30-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV101KP30-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CMOS 80 MHz, Triple 8-Bit Video DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$10.2300 / $12.0400 | Buy Now |
Part Details for ADV101KP30-REEL
ADV101KP30-REEL CAD Models
ADV101KP30-REEL Part Data Attributes:
|
ADV101KP30-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV101KP30-REEL
Analog Devices Inc
IC TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC44, PLASTIC, LCC-44, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for ADV101KP30-REEL
This table gives cross-reference parts and alternative options found for ADV101KP30-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV101KP30-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV101KP30 | IC TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC44, PLASTIC, LCC-44, Digital to Analog Converter | Analog Devices Inc | ADV101KP30-REEL vs ADV101KP30 |