Part Details for ADUM6212BRSZ-RL7 by Analog Devices Inc
Overview of ADUM6212BRSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6212BRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM6212BRSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co |
Price & Stock for ADUM6212BRSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM6212BRSZ-RL7TR-ND
|
DigiKey | DGTL ISO 3750VRMS 2CH GP 20SSOP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2250 / $6.4273 | Buy Now |
DISTI #
584-ADUM6212BRSZ-R7
|
Mouser Electronics | Digital Isolators 2-Ch Isolators w/ Int DC/DC converter RoHS: Compliant | 0 |
|
$6.2200 / $6.4200 | Order Now |
DISTI #
35242409
|
Verical | Digital Isolator 2-CH 25Mbps 20-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$8.0320 | Buy Now |
|
Rochester Electronics | ADUM6212 - Dual-Channel Isolators with Integrated DC-to-DC Converter (0/2 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$6.1700 / $7.2600 | Buy Now |
Part Details for ADUM6212BRSZ-RL7
ADUM6212BRSZ-RL7 CAD Models
ADUM6212BRSZ-RL7 Part Data Attributes
|
ADUM6212BRSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6212BRSZ-RL7
Analog Devices Inc
Dual-Channel Isolators with Integrated DC-to-DC Converter (0/2 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Additional Feature | ALSO WORKS WITH 5 VOLT INPUT VOLTAGE WHICH GIVES 5VOLT AND 3.3 VOLT OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 33% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.135 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Load Regulation-Max | 3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 3.51 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.045955 Vrms | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 125000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.15 W | |
Trim/Adjustable Output | YES | |
Width | 5.3 mm |