Part Details for ADUM6210BRSZ by Analog Devices Inc
Overview of ADUM6210BRSZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUM6210BRSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1829
|
Newark | Isolator, Digital, 100Mbps, Ssop Rohs Compliant: Yes |Analog Devices ADUM6210BRSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.5300 / $11.2700 | Buy Now |
DISTI #
ADUM6210BRSZ-ND
|
DigiKey | DGTL ISO 3750VRMS 2CH GP 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$6.4766 / $11.4200 | Buy Now |
DISTI #
584-ADUM6210BRSZ
|
Mouser Electronics | Digital Isolators 2-Ch Isolators w/ Int DC/DC converter RoHS: Compliant | 51 |
|
$10.4200 / $11.7200 | Buy Now |
DISTI #
V99:2348_06224010
|
Arrow Electronics | Digital Isolator 2-CH 25Mbps 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1713 | Americas - 2 |
|
$1.5450 / $6.1095 | Buy Now |
|
Analog Devices Inc | 2-Ch Isolators w/ Int DC/DC co Min Qty: 1 Package Multiple: 66 | 2594 |
|
$4.5000 / $11.4200 | Buy Now |
DISTI #
26619032
|
Verical | Digital Isolator 2-CH 25Mbps 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 | Americas - 2574 |
|
$6.0897 / $7.3077 | Buy Now |
DISTI #
25838827
|
Verical | Digital Isolator 2-CH 25Mbps 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 2 |
|
$6.1095 | Buy Now |
|
Rochester Electronics | ADUM6210 - Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$5.8900 / $6.9300 | Buy Now |
Part Details for ADUM6210BRSZ
ADUM6210BRSZ CAD Models
ADUM6210BRSZ Part Data Attributes
|
ADUM6210BRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6210BRSZ
Analog Devices Inc
Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO WORKS WITH 5 VOLT INPUT VOLTAGE WHICH GIVES 5VOLT AND 3.3 VOLT OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 33% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.135 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Load Regulation-Max | 3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 3.51 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.045955 Vrms | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 125000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.15 W | |
Trim/Adjustable Output | YES | |
Width | 5.3 mm |