-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM6020-5BRIZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9579
|
Newark | Dc/Dc Conv, 5V, 0.1A, 180Mhz, 125Deg C, Regulator Output Type:Fixed, Topology:-, Input Voltage Min:4.5V, Input Voltage Max:5.5V, Output Current:100Ma, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADUM6020-5BRIZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.3200 / $11.2700 | Buy Now |
DISTI #
505-ADUM6020-5BRIZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 5V 0.5W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
998 In Stock |
|
$6.8643 / $10.8400 | Buy Now |
DISTI #
584-ADUM6020-5BRIZ
|
Mouser Electronics | Switching Voltage Regulators isoPower 5kV, LowEMI, 500mW pwr, 5V RoHS: Compliant | 1519 |
|
$6.8600 / $10.8400 | Buy Now |
|
Analog Devices Inc | isoPower 5kV, LowEMI, 500mW pw Min Qty: 1 Package Multiple: 37 | 9599 |
|
$4.9400 / $10.8400 | Buy Now |
|
Ameya Holding Limited | 888 |
|
RFQ | ||
|
LCSC | SOIC-16-300mil DC-DC Converters ROHS | 5 |
|
$8.5007 / $10.2644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM6020-5BRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6020-5BRIZ
Analog Devices Inc
ADUM6020-5BRIZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAVE 5V AND3.3 V SECONDARY ISOLATED SUPPLY AND 5V PRIMARY | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CQC, CSA, UL, VDE | |
Efficiency (Main Output) | 33% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G16 | |
Length | 12.8 mm | |
Load Regulation-Max | 5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Ripple Voltage (Main Out) | 0.03 Vrms | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching Frequency-Max | 180000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.33 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |