-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated, 5 kV, DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM6000ARWZ by Analog Devices Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9574
|
Newark | Dc/Dc Conv, 5V, 0.08A, 180Mhz, 105Deg C, No. Of Outputs:1Outputs, Topology:-, Input Voltage Min:3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$7.1000 / $8.1500 | Buy Now |
DISTI #
505-ADUM6000ARWZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 5V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
188 In Stock |
|
$7.7742 / $9.7800 | Buy Now |
DISTI #
584-ADUM6000ARWZ
|
Mouser Electronics | Switching Voltage Regulators Isolated DC/DC Converter, 5kV RoHS: Compliant | 329 |
|
$7.5200 / $8.7700 | Buy Now |
DISTI #
V99:2348_06223945
|
Arrow Electronics | Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 | Americas - 46 |
|
$7.1130 / $8.5850 | Buy Now |
|
Analog Devices Inc | Isolated DC/DC Converter, 5kV Package Multiple: 47 | 19 |
|
$4.6700 / $8.8600 | Buy Now |
DISTI #
85019581
|
Verical | Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 46 |
|
$7.1130 / $8.5850 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 2-OUTPUT 0.4 W DC-DC REG PWR SUPPLY MODULE | 43 |
|
$21.0024 / $23.3360 | Buy Now |
|
LCSC | SOIC-16-7.4mm Isolated DC/DC Converters ROHS | 14 |
|
$6.1175 / $8.5303 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 3.3V 5V | 7090 |
|
$4.9580 / $7.4369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM6000ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6000ARWZ
Analog Devices Inc
Isolated, 5 kV, DC/DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOICW-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADDITIONAL OUTPUT VOLTAGE 3V ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Load Regulation-Max | 5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.09 A | |
Output Voltage-Max | 5.4 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.4 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM6000ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM6000ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM6000ARIZ | Analog Devices Inc | $8.5412 | Isolated, 5 kV, DC/DC Converter | ADUM6000ARWZ vs ADUM6000ARIZ |