-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated, 5 kV, DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6000ARIZ-RL | Analog Devices | 8mm Creepage Isolated DC/DC Co | |
ADUM6000ARIZ | Analog Devices | 8mm Creepage Isolated DC/DC Co |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6028
|
Newark | Dc/Dc Conv, 5V, 0.08A, 180Mhz, 105Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:-, Input Voltage Min:3V, Input Voltage Max:5.5V, Max Output Current:80Ma, Ic Case/Package:Wsoic, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADUM6000ARIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$7.4100 / $8.5600 | Buy Now |
DISTI #
505-ADUM6000ARIZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 5V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
246 In Stock |
|
$7.0583 / $8.8600 | Buy Now |
DISTI #
584-ADUM6000ARIZ
|
Mouser Electronics | Switching Voltage Regulators 8mm Creepage Isolated DC/DC Conv 5kV RoHS: Compliant | 44 |
|
$6.8400 / $8.3600 | Buy Now |
|
Analog Devices Inc | 8mm Creepage Isolated DC/DC Co Package Multiple: 37 | 347 |
|
$4.6700 / $8.8600 | Buy Now |
|
Rochester Electronics | ADUM6000 - Isolated, 5 KV, DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 478 |
|
$6.0900 / $7.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM6000ARIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6000ARIZ
Analog Devices Inc
Isolated, 5 kV, DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOICIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADDITIONAL OUTPUT VOLTAGE 3V ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Regulation-Max | 5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.09 A | |
Output Voltage-Max | 5.4 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.4 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |