Part Details for ADUM5404CRWZ-RL by Analog Devices Inc
Overview of ADUM5404CRWZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5404CRWZ-RL | Analog Devices | Quad Channel Isolators w/Int D | |
ADUM5404CRWZ | Analog Devices | Quad Channel Isolators w/Int D |
Price & Stock for ADUM5404CRWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM5404CRWZ-RLCT-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
363 In Stock |
|
$8.5750 / $17.0900 | Buy Now |
DISTI #
584-ADUM5404CRWZ-R
|
Mouser Electronics | Digital Isolators Quad Channel Isolators w/Int DC/DC Conv RoHS: Compliant | 0 |
|
$8.5700 | Order Now |
|
Analog Devices Inc | Quad Channel Isolators w/Int D Min Qty: 1 Package Multiple: 1000 | 73 |
|
$8.5750 / $17.0900 | Buy Now |
|
Rochester Electronics | ADUM5404 - Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (0/4 channel directionality) RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$8.5000 / $10.0000 | Buy Now |
|
LCSC | SOIC-16-300mil Digital Isolators (with Power) ROHS | 95 |
|
$9.5747 / $11.5620 | Buy Now |
|
Win Source Electronics | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R / DGTL ISO 2.5KV GEN PURP 16SOIC | 1000 |
|
$10.8340 / $16.2500 | Buy Now |
Part Details for ADUM5404CRWZ-RL
ADUM5404CRWZ-RL CAD Models
ADUM5404CRWZ-RL Part Data Attributes
|
ADUM5404CRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5404CRWZ-RL
Analog Devices Inc
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (0/4 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES ON 5 VOLT SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3.3/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |