Part Details for ADUM4190TRIZ-EP-RL by Analog Devices Inc
Overview of ADUM4190TRIZ-EP-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for ADUM4190TRIZ-EP-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM4190TRIZ-EP-RLCT-ND
|
DigiKey | IC ISOLATOR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
584-DUM4190TRIZ-EP-R
|
Mouser Electronics | Isolation Amplifiers High Stability Isolated Error Amplifier RoHS: Compliant | 123 |
|
$3.3600 / $6.1400 | Buy Now |
|
Analog Devices Inc | 5kV High Stability Isolated Er Min Qty: 1000 Package Multiple: 1000 | 200 |
|
$3.3613 / $6.1500 | Buy Now |
|
Rochester Electronics | ADUM4190 - High Stability Isolated Error Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$3.1700 / $3.7300 | Buy Now |
DISTI #
ADUM4190TRIEPRL
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.3500 | Buy Now |
Part Details for ADUM4190TRIZ-EP-RL
ADUM4190TRIZ-EP-RL CAD Models
ADUM4190TRIZ-EP-RL Part Data Attributes:
|
ADUM4190TRIZ-EP-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4190TRIZ-EP-RL
Analog Devices Inc
High Stability Isolated Error Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.4 MHz | |
Common Mode Voltage-Max | 1.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.64 mm | |
Supply Voltage Limit-Max | 24 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1.17 | |
Voltage Gain-Min | 0.83 | |
Width | 7.5 mm |