Part Details for ADUM3402BRWZ by Analog Devices Inc
Results Overview of ADUM3402BRWZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3402BRWZ Information
ADUM3402BRWZ by Analog Devices Inc is an Other Analog IC.
Other Analog ICs are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADUM3402BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5940
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$3.6100 / $6.7800 | Buy Now |
DISTI #
ADUM3402BRWZ-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
92 In Stock |
|
$3.5250 / $8.2400 | Buy Now |
DISTI #
584-ADUM3402BRWZ
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 3519 |
|
$3.6600 / $6.6700 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Package Multiple: 47 | 3591 |
|
$2.8200 / $7.5200 | Buy Now |
DISTI #
26619058
|
Verical | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 141 | Americas - 3525 |
|
$3.5472 | Buy Now |
|
Rochester Electronics | Quad-Channel, Digital Isolators, Enhanced System-Level ESD Reliability RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$2.9600 / $3.7000 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 3680 |
|
$5.9401 / $7.6724 | Buy Now |