Part Details for ADUM3401ARWZ-RL by Analog Devices Inc
Overview of ADUM3401ARWZ-RL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM3401ARWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9556
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3401ARWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 607 |
|
$3.9500 / $7.0800 | Buy Now |
DISTI #
ADUM3401ARWZ-RLCT-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2995 In Stock |
|
$3.7420 / $6.8500 | Buy Now |
DISTI #
584-ADUM3401ARWZ-R
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 2368 |
|
$3.7400 / $6.8400 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 599 |
|
$3.7420 / $6.8500 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 16SOIC | 599 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1340 |
|
RFQ | |
|
Win Source Electronics | Quad-Channel, Digital Isolators, hanced System-Level ESD Reliability | DGTL ISO 2.5KV GEN PURP 16SOIC / Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R | 45000 |
|
$2.8270 / $4.2400 | Buy Now |