Part Details for ADUM3190WSRQZ-RL7 by Analog Devices Inc
Overview of ADUM3190WSRQZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUM3190WSRQZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM3190WSRQZ-RL7CT-ND
|
DigiKey | IC ISOLATOR 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2875 In Stock |
|
$2.5120 / $5.0100 | Buy Now |
DISTI #
584-ADUM3190WSRQZRL7
|
Mouser Electronics | Isolation Amplifiers 2.5kV rms Isolated Error Amplifier RoHS: Compliant | 890 |
|
$2.5100 / $5.0100 | Buy Now |
|
Analog Devices Inc | 2.5kV High Stability Isolated Min Qty: 1 Package Multiple: 1000 | 1575 |
|
$2.5120 / $5.0100 | Buy Now |
DISTI #
ADUM3190WSRQZR7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.4500 | Buy Now |
Part Details for ADUM3190WSRQZ-RL7
ADUM3190WSRQZ-RL7 CAD Models
ADUM3190WSRQZ-RL7 Part Data Attributes:
|
ADUM3190WSRQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3190WSRQZ-RL7
Analog Devices Inc
2.5kV rms Isolated Error Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 200 MHz | |
Common Mode Voltage-Max | 1.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 24 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1.17 | |
Voltage Gain-Min | 0.83 | |
Width | 3.91 mm |