-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5kV rms Isolated Error Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5915
|
Newark | Isolated Error Amplifier, 200Khz, Qsop, No. Of Amplifiers:1Amplifiers, Isolation Voltage:2.5Kvrms, Supply Voltage Range:3V To 20V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Gain Bandwidth Product:200Khz, Gain Non-Linearity Max:- Rohs Compliant: Yes |Analog Devices ADUM3190ARQZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2793 |
|
$2.0600 / $2.4400 | Buy Now |
DISTI #
ADUM3190ARQZ-RL7CT-ND
|
DigiKey | IC ISOLATOR 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4971 In Stock |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
584-ADUM3190ARQZ-RL7
|
Mouser Electronics | Isolation Amplifiers 2.5kV rms Isolated Error Amplifier RoHS: Compliant | 2870 |
|
$2.3100 / $3.6900 | Buy Now |
DISTI #
26635454
|
Verical | SP Amp ISOL Amp Single 20V 16-Pin QSOP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.0769 | Buy Now |
DISTI #
78410827
|
Verical | SP Amp ISOL Amp Single 20V 16-Pin QSOP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2350 | Americas - 1000 |
|
$1.6890 / $1.8250 | Buy Now |
|
Quest Components | ISOLATION AMPLIFIER, 1 FUNC, 200MHZ BAND WIDTH, DMOS, PDSO16 | 11 |
|
$2.9250 / $5.8500 | Buy Now |
DISTI #
ADUM3190ARQZRL7
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.7600 | Buy Now |
|
Chip1Cloud | IC ISOLATOR 16QSOP / High Stability Isolated Error Amplifier | 21700 |
|
RFQ | |
DISTI #
C1S103101040567
|
Chip1Stop | OptoCoupler 1-CH 3.3V/5V/9V/12V/15V/18V 16-Pin QSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1021 |
|
$1.6900 / $3.5500 | Buy Now |
|
CHIPMALL.COM LIMITED | QSOP-16-150mil Isolation Amplifiers ROHS | 808 |
|
$1.4922 / $2.3592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3190ARQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3190ARQZ-RL7
Analog Devices Inc
2.5kV rms Isolated Error Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 200 MHz | |
Common Mode Voltage-Max | 1.5 V | |
Common-mode Reject Ratio-Nom | 72 dB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 24 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Max | 1.1 | |
Voltage Gain-Min | 0.9 | |
Width | 3.91 mm |